- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 35-696
35-696
GC Electronics
Switch Rocker ON OFF SPST Quick Connect Flat Rocker 12A 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Rocker ON OFF SPST Quick Connect Flat Rocker 12A 250VAC
Search Keywords: 35696
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:35-696
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:12@125VAC A
-
Actuator Style:Flat Rocker
-
Actuator Color:Red
-
Bezel Color:N/A
-
Illumination:Red,Neon Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$3.19
5
$2.90
50
$2.47
100
$2.23
250
$2.18
500
$2.13
1,000
$2.09
2,500
$2.06
5,000 +
$2.03
Click for Quote
Log in
to unlock special pricing