- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 35-676
35-676
GC Electronics
Switch Rocker ON OFF ON DPDT Solder Lug Rocker 8A 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Rocker ON OFF ON DPDT Solder Lug Rocker 8A 250VAC
Search Keywords: 35676
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:35-676
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:8@125VAC A
-
Actuator Style:Rocker
-
Actuator Color:Red
-
Bezel Color:N/A
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
Minimum Order Quantity:
5
3 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
5
$5.74
25
$4.97
50
$4.66
100
$4.33
250
$4.24
500
$4.16
1,000
$4.09
2,500 +
$4.03
Click for Quote
Log in
to unlock special pricing