- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 35-674-BU
35-674-BU
GC Electronics
Switch Rocker ON ON DPDT Solder Lug Rocker 8A 250VAC Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Rocker ON ON DPDT Solder Lug Rocker 8A 250VAC Bulk
Search Keywords: 35674BU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:35-674-BU
-
Alias/AKA:35-674
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:8@125VAC A
-
Actuator Style:Rocker
-
Actuator Color:Red
-
Bezel Color:N/A
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Minimum Order Quantity:
5
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$3.26
50
$2.78
100
$2.50
250
$2.41
500
$2.34
1,000
$2.31
2,500
$2.27
5,000 +
$2.24
Click for Quote
Log in
to unlock special pricing