Image is representational - see manufacturer specifications

GC Electronics Authorized Distributor

35-606

Switch Rocker ON ON DPDT Quick Connect Curved Rocker 8A 250VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Rocker ON ON DPDT Quick Connect Curved Rocker 8A 250VAC
Search Keywords: 35606
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: GC Electronics
Part No: 35-606
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Pole Throw Configuration: 2P2T (DPDT)
Switch Configuration: On None On
Contact Rating @ Voltage: 8@125VAC A
Actuator Style: Curved Rocker
Actuator Color: Black
Illumination: N/R
Terminal Type: Quick Connect
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 35-606 RoHS compliant?
Yes, 35-606 is RoHS compliant.
What is the lead time for 35-606?
The standard lead time for 35-606 is approximately 1 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 57
Can Ship immediately
Manufacturer Stock:
49 can ship
Minimum Order Quantity:
4
1 Week can ship 11/9/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4
$3.58
5
$3.23
10
$3.07
25
$2.92
50
$2.77
100
$2.41
250 +
$2.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!