- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 35-605
35-605
GC Electronics
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 8A 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 8A 250VAC
Search Keywords: 35605
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:35-605
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:8@125VAC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:N/A
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
113
Ships today, if you order in
Manufacturer Stock:
264
can ship
Minimum Order Quantity:
10
1 Week
can ship
6/19/26
Price (USD)
Qty
Unit Price
10
$1.75
100
$1.41
250
$1.38
500
$1.36
1,000
$1.32
2,500
$1.30
5,000
$1.28
7,500 +
$1.26
Click for Quote
Log in
to unlock special pricing