- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 35-461
GC Electronics
35-461
Switch Snap Action SPDT Plunger Quick Connect 15A 250VAC 5.56N Screw Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:35-461
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N/A
-
Actuator Material/Style:Plunger
-
Contact Rating @ Voltage:15@250VAC A
-
Maximum Movement Differential:0.25 mm
-
Operating Force:5.56 N
-
Termination Style:Quick Connect
-
Dimension:N/A
-
Body Orientation:Straight
-
IP Rating:N/A