- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 35-459
35-459
GC Electronics
Switch Push Button OFF (ON) SPST Button 16A 250VAC Momentary Contact Quick Connect/Solder Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button OFF (ON) SPST Button 16A 250VAC Momentary Contact Quick Connect/Solder Panel Mount
Search Keywords: 35459
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:35-459
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:N/R
-
Switch Configuration:Off (On)
-
Contact Rating @ Voltage:16A@250 VAC
-
Actuator Style:Button
-
Illumination:N/R
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
-
Dimension:28 x 28 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54
Ships today, if you order in
Manufacturer Stock:
17
can ship
Minimum Order Quantity:
5
1 Week
can ship
6/17/26
Price (USD)
Qty
Unit Price
5
$6.65
25
$5.67
50
$5.59
100
$5.03
250
$4.82
500
$4.75
1,000
$4.68
2,500 +
$4.61
Click for Quote
Log in
to unlock special pricing