- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 35-422
35-422
GC Electronics
Switch Push Button ON OFF SPST 3A 250VAC Solder Pnl Mnt Rnd Button White - Retail
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button ON OFF SPST 3A 250VAC Solder Pnl Mnt Rnd Button White - Retail
Search Keywords: 35422
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:35-422
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:On Off
-
Contact Rating @ Voltage:3A@250 VAC
-
Actuator Style:Round Button
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:17 x 17 x 35 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
256
Ships today, if you order in
Manufacturer Stock:
1,137
can ship
Minimum Order Quantity:
5
3 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
5
$5.56
25
$4.79
50
$4.72
100
$4.17
250
$4.08
500
$3.99
1,000
$3.93
2,500 +
$3.88
Click for Quote
Log in
to unlock special pricing