- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 35-418
35-418
GC Electronics
Switch Push Button ON (OFF) SPDT Round Button 0.25A 30VA Momentary Contact Solder Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Push Button ON (OFF) SPDT Round Button 0.25A 30VA Momentary Contact Solder Panel Mount
Search Keywords: 35418
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:35-418
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:ON (OFF)
-
Contact Rating @ Voltage:30 A
-
Actuator Style:Round Button
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:22.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
Manufacturer Stock:
32
can ship
Minimum Order Quantity:
5
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$6.76
25
$5.59
50
$5.50
100
$5.10
250
$4.89
500
$4.82
1,000 +
$4.74
Click for Quote
Log in
to unlock special pricing