- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 35-415
GC Electronics
35-415
Switch Push Button OFF (ON) SPST Square Button 1A 250VAC Momentary Contact Quick Connect/Solder Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Push Button OFF (ON) SPST Square Button 1A 250VAC Momentary Contact Quick Connect/Solder Panel Mount
Search Keywords: 35415
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:35-415
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:N/R
-
Switch Configuration:Off (On)
-
Contact Rating @ Voltage:1A@125 VAC
-
Actuator Style:Square Button
-
Illumination:N/R
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
-
Dimension:N/A
Product Guides
+
Frequently Asked Questions
Is 35-415 RoHS compliant?
Yes, 35-415 is RoHS compliant.
What is the lead time for 35-415?
The standard lead time for 35-415 is approximately 1 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Manufacturer Stock:
330
can ship
Minimum Order Quantity:
10
1 Week
can ship
9/4/26
Price (USD)
Qty
Unit Price
10
$1.52
25
$1.37
50
$1.31
100
$1.24
200
$1.08
500 +
$0.98
Click for Quote
Log in
to unlock special pricing