- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 35-404
35-404
GC Electronics
Switch Push Button ON ON SPDT Round Plunger 3A 125VAC Solder Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button ON ON SPDT Round Plunger 3A 125VAC Solder Panel Mount
Search Keywords: 35404
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:35-404
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:On On
-
Contact Rating @ Voltage:3A@125 VAC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:42.65 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
205
can ship
Minimum Order Quantity:
5
1 Week
can ship
6/17/26
Price (USD)
Qty
Unit Price
5
$9.16
25
$7.22
50
$7.11
100
$6.57
250
$6.03
500
$5.94
1,000 +
$5.85
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT