- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 35-3945
GC Electronics
35-3945
Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 15A 277VAC 250VDC 3.92N Screw Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:35-3945
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Lever
-
Contact Rating @ Voltage:15@277VAC A
-
Maximum Movement Differential:1.14 mm
-
Operating Force:3.92 N
-
Termination Style:Quick Connect
-
Dimension:N/A
-
Body Orientation:Straight
-
IP Rating:N/A