- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 35-3908
GC Electronics
35-3908
Switch Snap Action SPDT High Overtravel Plunger Screw 20A 480VAC 250VDC 5.56N Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Snap Action SPDT High Overtravel Plunger Screw 20A 480VAC 250VDC 5.56N Screw Mount
Search Keywords: 353908
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:35-3908
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N/A
-
Actuator Material/Style:High Overtravel Plunger
-
Contact Rating @ Voltage:20@480VAC A
-
Maximum Movement Differential:0.05 mm
-
Operating Force:5.56 N
-
Termination Style:Screw
-
Dimension:N/A
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Frequently Asked Questions
Is 35-3908 RoHS compliant?
Yes, 35-3908 is RoHS compliant.
What is the lead time for 35-3908?
The standard lead time for 35-3908 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
3 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$49.09
2
$46.64
5
$44.31
10
$38.53
20 +
$35.03
Click for Quote
Log in
to unlock special pricing