- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 35-3760
35-3760
GC Electronics
Switch Rocker (ON) OFF SPST Quick Connect Rocker 15A 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Rocker (ON) OFF SPST Quick Connect Rocker 15A 250VAC
Search Keywords: 353760
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:35-3760
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None (ON)
-
Contact Rating @ Voltage:15@250VAC A
-
Actuator Style:Rocker
-
Actuator Color:White
-
Bezel Color:N/A
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Manufacturer Stock:
282
can ship
Minimum Order Quantity:
5
3 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
5
$3.11
50
$2.23
100
$1.98
250
$1.94
500
$1.90
1,000
$1.86
2,500
$1.83
5,000 +
$1.80
Click for Quote
Log in
to unlock special pricing