- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 35-3695
GC Electronics
35-3695
Switch Rocker (ON) OFF (ON) DPDT Quick Connect Curved Rocker 15A 250VAC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rocker (ON) OFF (ON) DPDT Quick Connect Curved Rocker 15A 250VAC
Search Keywords: 353695
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:35-3695
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:15@125VAC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:N/A
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is 35-3695 RoHS compliant?
Yes, 35-3695 is RoHS compliant.
What is the lead time for 35-3695?
The standard lead time for 35-3695 is approximately 1 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Manufacturer Stock:
149
can ship
1 Week
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$25.32
2
$24.05
5
$22.85
10
$21.71
20
$19.87
25
$18.88
40 +
$17.16
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT