- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 35-3660
35-3660
GC Electronics
Switch Rocker (ON) OFF DPST Quick Connect Curved Rocker 15A 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Rocker (ON) OFF DPST Quick Connect Curved Rocker 15A 250VAC
Search Keywords: 353660
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:35-3660
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None (ON)
-
Contact Rating @ Voltage:15@125VAC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:N/A
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Manufacturer Stock:
106
can ship
Minimum Order Quantity:
5
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$9.31
25
$8.40
50
$8.21
100
$7.30
250
$7.11
500
$7.00
1,000 +
$6.89
Click for Quote
Log in
to unlock special pricing