- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 35-3640
35-3640
GC Electronics
Switch Rocker ON ON DPDT Quick Connect Curved Rocker 15A 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON ON DPDT Quick Connect Curved Rocker 15A 250VAC
Search Keywords: 353640
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:35-3640
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:15@125VAC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:N/A
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
Manufacturer Stock:
104
can ship
1 Week
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$22.66
5
$21.29
10
$17.71
25
$17.22
50
$16.75
100
$14.86
250 +
$14.49
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT