help desk software
Image is representational - see mfr. specs

Switch Rocker ON ON DPDT Quick Connect Rocker 20A 12VDC

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
Switch Rocker ON ON DPDT Quick Connect Rocker 20A 12VDC
Search Keywords: 353585
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    GC Electronics
  • 部件编号:
    35-3585
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    MX
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    20@12VDC A
  • Actuator Style:
    Rocker
  • Actuator Color:
    N/A
  • Bezel Color:
    N/A
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 4
可立即发货 You may purchase in-stock quantity up to 4
起订量:
5
Available in less than min:
4
3 Weeks 可以发货 12/15/25
添加到购物车
PRICE (USD)
数量
Unit Price
1
$8.866
5
$8.060
25
$7.070
50
$6.910
100
$5.970
250
$5.810
500
$5.720
1,000 +
$5.640
Click for Quote
Log in 解锁特价