- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 35-3373
GC Electronics
35-3373
Switch Rocker ON OFF SPST Quick Connect Oval Rocker 30A 12VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Rocker ON OFF SPST Quick Connect Oval Rocker 30A 12VDC
Search Keywords: 353373
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:35-3373
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:30@12VDC A
-
Actuator Style:Oval Rocker
-
Actuator Color:N/A
-
Bezel Color:N/A
-
Illumination:Blue,LED
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is 35-3373 RoHS compliant?
Yes, 35-3373 is RoHS compliant.
What is the lead time for 35-3373?
The standard lead time for 35-3373 is approximately 1 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Manufacturer Stock:
174
can ship
Minimum Order Quantity:
2
1 Week
can ship
10/5/26
Price (USD)
Qty
Unit Price
2
$7.16
5
$6.46
10
$6.14
25
$5.83
40
$5.34
50
$5.07
100 +
$4.61
Click for Quote
Log in
to unlock special pricing