- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 35-3371
GC Electronics
35-3371
Switch Rocker ON OFF SPST Quick Connect Oval Rocker 30A 12VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Rocker ON OFF SPST Quick Connect Oval Rocker 30A 12VDC
Search Keywords: 353371
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | GC Electronics |
| Part No: | 35-3371 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Panel Mount |
| Pole Throw Configuration: | 1P1T (SPST) |
| Switch Configuration: | OFF None ON |
| Contact Rating @ Voltage: | 30@12VDC A |
| Actuator Style: | Oval Rocker |
| Illumination: | Green,LED |
| Terminal Type: | Quick Connect |
| Body Orientation: | Straight |
Product Guides
+
Frequently Asked Questions
Is 35-3371 RoHS compliant?
Yes, 35-3371 is RoHS compliant.
What is the lead time for 35-3371?
The standard lead time for 35-3371 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
2
3 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
2
$7.11
5
$6.41
10
$6.09
25
$5.79
40
$5.29
50
$5.03
100 +
$4.58
Click for Quote
Log in
to unlock special pricing