Image is representational - see manufacturer specifications

GC Electronics Authorized Distributor

35-3370

Switch Rocker ON OFF SPST Quick Connect Oval Rocker 30A 12VDC

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Rocker ON OFF SPST Quick Connect Oval Rocker 30A 12VDC
Search Keywords: 353370
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    GC Electronics
  • Part No:
    35-3370
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    1P1T (SPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    30@12VDC A
  • Actuator Style:
    Oval Rocker
  • Actuator Color:
    N/A
  • Bezel Color:
    N/A
  • Illumination:
    Red,LED
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 35-3370 RoHS compliant?
Yes, 35-3370 is RoHS compliant.
What is the lead time for 35-3370?
The standard lead time for 35-3370 is approximately 1 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
Manufacturer Stock:
146 can ship
Minimum Order Quantity:
3
1 Week can ship 10/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
3
$5.42
5
$4.89
10
$4.65
25
$4.42
50
$4.20
100
$3.65
200 +
$3.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!