- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 35-3323-BU
35-3323-BU
GC Electronics
Switch Toggle ON OFF SPST Lighted Paddle Lever Quick Conn 20A 12VDC Panel Mount with Snap-In Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON OFF SPST Lighted Paddle Lever Quick Conn 20A 12VDC Panel Mount with Snap-In Bulk
Search Keywords: 353323BU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:35-3323-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Pole Throw Configuration:SPST
-
Switch Configuration:On Off
-
Contact Rating @ Voltage:20@12VDC A
-
Actuator Style:Lighted Paddle Lever
-
Mounting:Panel Mount with Snap-In
-
Thread Size:N/R
-
Body Orientation:Straight
-
Terminal Type:Quick Connect
-
Dimension:28 x 28 x 44.5 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$6.36
10
$5.06
25
$3.97
50
$3.66
100
$3.38
250 +
$3.23
Click for Quote
Log in
to unlock special pricing