help desk software
Image is representational - see mfr. specs

35-3166-BU

GC Electronics

Switch Toggle ON ON DPDT Paddle Lever Screw 20A 277VAC Panel Mount with Threads Bulk

+ see all

Veri Sayfası Donatılar Notify Me

Non-Uyumlu
Paketleme
Certificate of Compliance Guarantee
tanım +
Switch Toggle ON ON DPDT Paddle Lever Screw 20A 277VAC Panel Mount with Threads Bulk
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    GC Electronics
  • Parça Numarası:
    35-3166-BU
  • Ölçü Birimi:
    Per Each
  • RoHS :
    No
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    On On
  • Contact Rating @ Voltage:
    20@277VAC A
  • Actuator Style:
    Paddle Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    N/A
  • Body Orientation:
    Straight
  • Terminal Type:
    Screw
  • Dimension:
    34.92 x 19.05 x 59.76 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
10 Weeks Gemi olabilir 1.30.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
1
$13.49
10
$8.48
25
$8.06
50 +
$7.43
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için