help desk software
Image is representational - see mfr. specs

Switch Toggle (ON) OFF (ON) SPDT Paddle Lever Quick Conn 15A 250VAC Panel Mount with Threads

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Toggle (ON) OFF (ON) SPDT Paddle Lever Quick Conn 15A 250VAC Panel Mount with Threads
Search Keywords: 353153
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    GC Electronics
  • Part No:
    35-3153
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    (On) Off (On)
  • Contact Rating @ Voltage:
    15@125VAC A
  • Actuator Style:
    Paddle Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Quick Connect
  • Dimension:
    34.92 x 19.05 x 59.76 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
Minimum Order:
5
3 Weeks can ship 12/15/25
ADD TO CART
Price (USD)
Qty
Unit Price
5
$7.94
25
$6.74
50
$6.58
100
$5.76
250
$5.52
500
$5.44
1,000 +
$5.36
Click for Quote
Log in to unlock special pricing
Older Equivalent
35-3152
35-3152
VIEW PRODUCT
Switch Toggle (ON) OFF (ON) SPDT Paddle Lever Quick Conn 15A 250