- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 35-3091-BU
GC Electronics
35-3091-BU
Switch Toggle ON OFF SPST Lighted Paddle Lever Quick Conn 15A 250VAC Panel Mount with Snap-In Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:35-3091-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Pole Throw Configuration:SPST
-
Switch Configuration:On Off
-
Contact Rating @ Voltage:15@125VDC A
-
Actuator Style:Lighted Paddle Lever
-
Mounting:Panel Mount with Snap-In
-
Thread Size:N/R
-
Body Orientation:Straight
-
Terminal Type:Quick Connect
-
Dimension:N/A
-
Operating Temperature:N/A