- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 35-3045
GC Electronics
35-3045
Switch Toggle ON OFF DPST Bat Lever Quick Conn 20A 250VAC Panel Mount with Threads
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Toggle ON OFF DPST Bat Lever Quick Conn 20A 250VAC Panel Mount with Threads
Search Keywords: 353045
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:35-3045
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:20@125VAC A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:N/A
-
Body Orientation:Straight
-
Terminal Type:Quick Connect
-
Dimension:28.7 x 20.83 x 26.16 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 35-3045 RoHS compliant?
Yes, 35-3045 is RoHS compliant.
What is the lead time for 35-3045?
The standard lead time for 35-3045 is approximately 1 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Manufacturer Stock:
197
can ship
Minimum Order Quantity:
2
1 Week
can ship
9/11/26
Price (USD)
Qty
Unit Price
2
$7.58
25
$7.20
40
$6.26
100 +
$5.69
Click for Quote
Log in
to unlock special pricing