- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 35-3020
GC Electronics
35-3020
Switch Toggle ON ON DPDT Bat Lever Quick Conn 20A 277VAC Panel Mount with Threads
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Toggle ON ON DPDT Bat Lever Quick Conn 20A 277VAC Panel Mount with Threads
Search Keywords: 353020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:35-3020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:20@125VAC A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:N/A
-
Body Orientation:Straight
-
Terminal Type:Quick Connect
-
Dimension:18 x 47.9 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 35-3020 RoHS compliant?
Yes, 35-3020 is RoHS compliant.
What is the lead time for 35-3020?
The standard lead time for 35-3020 is approximately 1 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
118
Can Ship immediately
Manufacturer Stock:
213
can ship
1 Week
can ship
9/11/26
Price (USD)
Qty
Unit Price
1
$12.58
10
$11.95
20
$10.39
75 +
$9.45
Click for Quote
Log in
to unlock special pricing