Image is representational - see manufacturer specifications

GC Electronics Authorized Distributor

35-152

Switch Toggle ON ON DPDT Bat Lever Solder 15A 250VAC Panel Mount with Threads

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Toggle ON ON DPDT Bat Lever Solder 15A 250VAC Panel Mount with Threads
Search Keywords: 35152
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: GC Electronics
Part No: 35-152
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Pole Throw Configuration: 2P2T (DPDT)
Switch Configuration: On None On
Contact Rating @ Voltage: 15@125VAC A
Actuator Style: Bat Lever
Mounting: Panel Mount with Threads
Thread Size: 15/32-32
Body Orientation: Straight
Terminal Type: Solder
Dimension: 30 x 18 x 52 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 35-152 RoHS compliant?
Yes, 35-152 is RoHS compliant.
What is the lead time for 35-152?
The standard lead time for 35-152 is approximately 1 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately Buy all 1 in-stock or the regular minimum order quantity of 2
Manufacturer Stock:
157 can ship
Stock lot only:
1
Minimum Order Quantity:
2
1 Week can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$11.572
2
$10.520
5
$9.490
10
$9.020
25
$8.570
40
$7.840
50
$7.450
100 +
$6.780
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!