Image is representational - see manufacturer specifications

GC Electronics Authorized Distributor

35-1452

Switch Tactile (ON) OFF SPST Round Button PC Pins 0.05A 12VDC 1.27N Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Tactile (ON) OFF SPST Round Button PC Pins 0.05A 12VDC 1.27N Thru-Hole
Search Keywords: 351452
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: GC Electronics
Part No: 35-1452
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 6 x 4.3 mm
Mounting: PCB Through Hole
Pole Throw Configuration: SPST
Switch Configuration: (ON) OFF
Actuator Style: Round Button
Operating Force: 1.27 N
Contact Rating @ Voltage: 0.05@12VDC A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: PC Pins
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 35-1452 RoHS compliant?
Yes, 35-1452 is RoHS compliant.
What is the lead time for 35-1452?
The standard lead time for 35-1452 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Can Ship immediately
Minimum Order Quantity:
10
3 Weeks can ship 11/26/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$1.09
25
$1.04
50
$0.99
100
$0.91
250 +
$0.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!