Image is representational - see manufacturer specifications

GC Electronics Authorized Distributor

35-1334

Switch Rotary 3P4T 4 Round Shaft Solder Lug 5A 125VAC 125VDC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Rotary 3P4T 4 Round Shaft Solder Lug 5A 125VAC 125VDC
Search Keywords: 351334
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: GC Electronics
Part No: 35-1334
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Positions: 4
Pole Throw Configuration: 3P4T
Actuator Style/Diameter: Round Shaft
Mounting: Panel Mount
Body Orientation: Straight
Terminal Type: Solder
Angle of Throw: 30 °
Contact Rating @ Voltage: 5 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 35-1334 RoHS compliant?
Yes, 35-1334 is RoHS compliant.
What is the lead time for 35-1334?
The standard lead time for 35-1334 is approximately 1 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Can Ship immediately
Manufacturer Stock:
5 can ship
Minimum Order Quantity:
2
1 Week can ship 11/9/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$8.84
5
$7.98
10
$7.58
25
$7.20
40
$6.59
50
$6.26
100 +
$5.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!