Image is representational - see manufacturer specifications

GC Electronics Authorized Distributor

35-132

Switch Toggle ON ON DPDT Bat Lever Solder 3A 125VAC Panel Mount with Threads

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Toggle ON ON DPDT Bat Lever Solder 3A 125VAC Panel Mount with Threads
Search Keywords: 35132
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: GC Electronics
Part No: 35-132
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Pole Throw Configuration: 2P2T (DPDT)
Switch Configuration: On None On
Contact Rating @ Voltage: 3@125VAC A
Actuator Style: Bat Lever
Mounting: Panel Mount with Threads
Body Orientation: Straight
Terminal Type: Solder
Dimension: 29.1 x 45 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 35-132 RoHS compliant?
Yes, 35-132 is RoHS compliant.
What is the lead time for 35-132?
The standard lead time for 35-132 is approximately 1 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
Manufacturer Stock:
17 can ship
Minimum Order Quantity:
5
1 Week can ship 11/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$2.93
10
$2.51
25
$2.38
50
$2.26
100
$1.97
250 +
$1.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!