- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 35-1307
35-1307
GC Electronics
Switch Rocker ON OFF SPST Quick Connect Round Rocker 10A 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Switch Rocker ON OFF SPST Quick Connect Round Rocker 10A 250VAC
Search Keywords: 351307
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:35-1307
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:10@125VAC A
-
Actuator Style:Round Rocker
-
Actuator Color:Amber
-
Bezel Color:N/A
-
Illumination:Amber,Neon Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Buy all 8 in-stock or the regular minimum order quantity of 30
Stock lot only:
8
Minimum Order Quantity:
30
Order Increment:
10
Price (USD)
Qty
Unit Price
1
$1.4311
30
$1.3010
100
$1.0460
250
$0.9430
500
$0.9220
1,000
$0.9020
2,500
$0.8840
5,000
$0.8710
7,500 +
$0.8580
Click for Quote
Log in
to unlock special pricing