Image is representational - see manufacturer specifications

GC Electronics Authorized Distributor

35-1301

Switch Rocker ON OFF SPST Quick Connect Round Rocker 10A 250VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Rocker ON OFF SPST Quick Connect Round Rocker 10A 250VAC
Search Keywords: 351301
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: GC Electronics
Part No: 35-1301
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Pole Throw Configuration: 1P1T (SPST)
Switch Configuration: OFF None ON
Contact Rating @ Voltage: 10@125VAC A
Actuator Style: Round Rocker
Actuator Color: Green
Illumination: Green,Neon Lamp
Terminal Type: Quick Connect
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 35-1301 RoHS compliant?
Yes, 35-1301 is RoHS compliant.
What is the lead time for 35-1301?
The standard lead time for 35-1301 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 61
Can Ship immediately
Minimum Order Quantity:
4
3 Weeks can ship 11/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4
$3.73
5
$3.36
10
$3.19
25
$3.03
50
$2.88
100
$2.50
250 +
$2.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!