- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 35-120
GC Electronics
35-120
Switch Toggle ON ON SPDT Bat Lever Quick Conn 10A 250VAC Panel Mount with Threads
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Toggle ON ON SPDT Bat Lever Quick Conn 10A 250VAC Panel Mount with Threads
Search Keywords: 35120
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | GC Electronics |
| Part No: | 35-120 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Pole Throw Configuration: | 1P2T (SPDT) |
| Switch Configuration: | On None On |
| Contact Rating @ Voltage: | 10@125VAC A |
| Actuator Style: | Bat Lever |
| Mounting: | Panel Mount with Threads |
| Body Orientation: | Straight |
| Terminal Type: | Quick Connect |
| Dimension: | 22.22 x 52.36 mm |
Product Guides
+
Frequently Asked Questions
Is 35-120 RoHS compliant?
Yes, 35-120 is RoHS compliant.
What is the lead time for 35-120?
The standard lead time for 35-120 is approximately 1 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Manufacturer Stock:
27
can ship
Minimum Order Quantity:
2
1 Week
can ship
11/16/26
Price (USD)
Qty
Unit Price
2
$7.44
5
$6.72
10
$6.38
25
$6.06
40
$5.55
50
$5.27
100 +
$4.79
Click for Quote
Log in
to unlock special pricing