- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 35-1116
GC Electronics
35-1116
Switch Toggle ON (ON) SPDT Bat Lever Screw 6A 250VAC Panel Mount with Threads
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Toggle ON (ON) SPDT Bat Lever Screw 6A 250VAC Panel Mount with Threads
Search Keywords: 351116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:35-1116
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None (On)
-
Contact Rating @ Voltage:6@125VAC A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:28.8 x 16.1 x 55.11 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 35-1116 RoHS compliant?
Yes, 35-1116 is RoHS compliant.
What is the lead time for 35-1116?
The standard lead time for 35-1116 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
3 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
2
$9.93
5
$8.96
10
$8.51
25
$8.08
40
$7.40
50
$7.03
100 +
$6.39
Click for Quote
Log in
to unlock special pricing