Image is representational - see manufacturer specifications

GC Electronics Authorized Distributor

35-110

Switch Toggle ON OFF ON SPDT Bat Lever Screw 20A 277VAC Panel Mount with Threads

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Toggle ON OFF ON SPDT Bat Lever Screw 20A 277VAC Panel Mount with Threads
Search Keywords: 35110
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    GC Electronics
  • Part No:
    35-110
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    On Off On
  • Contact Rating @ Voltage:
    20@125VAC A
  • Actuator Style:
    Bat Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Screw
  • Dimension:
    26.6 x 16 x 54.3 mm
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 35-110 RoHS compliant?
Yes, 35-110 is RoHS compliant.
What is the lead time for 35-110?
The standard lead time for 35-110 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 274
Ships today, if you order in
Minimum Order Quantity:
3
3 Weeks can ship 10/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
3
$5.55
5
$5.01
10
$4.76
25
$4.52
50
$4.29
100
$3.73
200 +
$3.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!