- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 35-083
GC Electronics
35-083
Switch Toggle ON OFF (ON) DPDT Bat Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:35-083
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:ON OFF (ON)
-
Contact Rating @ Voltage:5@125VAC 28VDC A
-
Actuator Style:Bat Lever
-
Mounting:PC Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:12.7 x 11.43 x 29.74 mm
-
Operating Temperature:N/A