- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 35-076
GC Electronics
35-076
Switch Toggle OFF (ON) SPST Bat Lever Solder 6A 250VAC Panel Mount with Threads
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Toggle OFF (ON) SPST Bat Lever Solder 6A 250VAC Panel Mount with Threads
Search Keywords: 35076
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:35-076
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None (ON)
-
Contact Rating @ Voltage:6@125VAC A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:28.8 x 16.1 x 54.91 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 35-076 RoHS compliant?
Yes, 35-076 is RoHS compliant.
What is the lead time for 35-076?
The standard lead time for 35-076 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Minimum Order Quantity:
2
3 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
2
$11.57
5
$10.44
10
$9.92
25
$9.42
40
$8.62
50
$8.19
100 +
$7.44
Click for Quote
Log in
to unlock special pricing