- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 35-064
GC Electronics
35-064
Switch Toggle ON OFF SPST Bat Lever Solder 4A 250VAC Panel Mount with Threads
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Toggle ON OFF SPST Bat Lever Solder 4A 250VAC Panel Mount with Threads
Search Keywords: 35064
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:35-064
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:4@125VAC A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:N/A
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:29.1 x 45 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 35-064 RoHS compliant?
Yes, 35-064 is RoHS compliant.
What is the lead time for 35-064?
The standard lead time for 35-064 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Minimum Order Quantity:
4
3 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$3.982
4
$3.620
5
$3.270
10
$3.110
25
$2.950
50
$2.800
100
$2.440
250 +
$2.210
Click for Quote
Log in
to unlock special pricing