- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 35-057
35-057
GC Electronics
Switch Toggle ON ON DPDT Flat Lever PC Pins 5A 250VAC PC Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Toggle ON ON DPDT Flat Lever PC Pins 5A 250VAC PC Mount with Threads
Search Keywords: 35057
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:35-057
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:5@125VAC A
-
Actuator Style:Flat Lever
-
Mounting:PC Mount with Threads
-
Thread Size:1/4-20
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:40.13 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
Manufacturer Stock:
435
can ship
Minimum Order Quantity:
5
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$8.27
25
$7.46
50
$7.29
100
$6.09
250
$5.92
500
$5.83
1,000 +
$5.75
Click for Quote
Log in
to unlock special pricing