- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 35-016
35-016
GC Electronics
Switch Toggle ON OFF (ON) DPDT Bat Lever Solder 5A 250VAC 28VDC Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Toggle ON OFF (ON) DPDT Bat Lever Solder 5A 250VAC 28VDC Panel Mount with Threads
Search Keywords: 35016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:35-016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:ON OFF (ON)
-
Contact Rating @ Voltage:5@125VAC 28VDC A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:12.7 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Minimum Order Quantity:
5
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$4.09
50
$3.49
100
$3.08
250
$3.03
500
$2.95
1,000
$2.91
2,500
$2.86
5,000 +
$2.82
Click for Quote
Log in
to unlock special pricing