Image is representational - see manufacturer specifications

GC Electronics Authorized Distributor

35-014

Switch Toggle ON (ON) DPDT Bat Lever Solder 5A 250VAC 28VDC Panel Mount with Threads

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Toggle ON (ON) DPDT Bat Lever Solder 5A 250VAC 28VDC Panel Mount with Threads
Search Keywords: 35014
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    GC Electronics
  • Part No:
    35-014
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    On None (On)
  • Contact Rating @ Voltage:
    5@125VAC 28VDC A
  • Actuator Style:
    Bat Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    1/4-40
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Dimension:
    12.7 mm
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 35-014 RoHS compliant?
Yes, 35-014 is RoHS compliant.
What is the lead time for 35-014?
The standard lead time for 35-014 is approximately 1 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
Manufacturer Stock:
122 can ship
Minimum Order Quantity:
3
1 Week can ship 10/12/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$4.84
5
$4.37
10
$4.15
25
$3.94
50
$3.74
100
$3.25
250 +
$2.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!