- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 35-010
35-010
GC Electronics
Switch Toggle ON ON DPDT Bat Lever Solder 5A 250VAC 28VDC Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON ON DPDT Bat Lever Solder 5A 250VAC 28VDC Panel Mount with Threads
Search Keywords: 35010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:35-010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:5@125VAC 28VDC A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:12.7 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
Minimum Order Quantity:
10
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$1.617
10
$1.470
100
$1.210
250
$1.190
500
$1.160
1,000
$1.140
2,500
$1.110
5,000
$1.100
7,500 +
$1.080
Click for Quote
Log in
to unlock special pricing