help desk software
Image is representational - see mfr. specs

Switch Toggle ON ON ON DPDT Bat Lever Solder 5A 250VAC 28VDC Panel Mount with Threads

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Switch Toggle ON ON ON DPDT Bat Lever Solder 5A 250VAC 28VDC Panel Mount with Threads
Search Keywords: 35009
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    GC Electronics
  • 部品番号:
    35-009
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    TW
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    ON ON ON
  • Contact Rating @ Voltage:
    5@125VAC 28VDC A
  • Actuator Style:
    Bat Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    1/4-40
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Dimension:
    12.7 x 11.43 x 32.13 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 15
即時出荷可能
最小注文:
10
複数:
10
3 Weeks 出荷できます 12/15/25
カートに追加
PRICE (USD)
数量
Unit Price
10
$3.52
50
$2.77
100
$2.55
250
$2.45
500
$2.39
1,000
$2.35
2,500
$2.32
5,000 +
$2.28
Click for Quote
ログイン 特別価格を解除するには