- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 35-008
GC Electronics
35-008
Switch Toggle (ON) OFF (ON) SPDT Bat Lever Solder 5A 250VAC 28VDC Panel Mount with Threads
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | GC Electronics |
| Part No: | 35-008 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Pole Throw Configuration: | 1P2T (SPDT) |
| Switch Configuration: | (On) Off (On) |
| Contact Rating @ Voltage: | 5@125VAC 28VDC A |
| Actuator Style: | Bat Lever |
| Mounting: | Panel Mount with Threads |
| Thread Size: | 1/4-40 |
| Body Orientation: | Straight |
| Terminal Type: | Solder |
| Dimension: | 12.7 x 6.8 x 31.75 mm |