help desk software
Image is representational - see mfr. specs

Switch Toggle ON OFF SPST Bat Lever Solder 5A 250VAC 28VDC Panel Mount with Threads

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Toggle ON OFF SPST Bat Lever Solder 5A 250VAC 28VDC Panel Mount with Threads
Search Keywords: 35006
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    GC Electronics
  • Part No:
    35-006
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    1P1T (SPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    5@125VAC 28VDC A
  • Actuator Style:
    Bat Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    1/4-40
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Dimension:
    12.7 x 6.8 x 31.75 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately You may purchase in-stock quantity up to 9
Minimum Order:
10
Available in less than min:
9
3 Weeks can ship 12/15/25
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.112
10
$1.920
50
$1.740
250
$1.510
500
$1.490
1,000
$1.450
2,500
$1.420
5,000
$1.400
7,500 +
$1.380
Click for Quote
Log in to unlock special pricing