Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
35-004-BU by Gc Electronics
Image is representational - see mfr. specs
Gc Electronics

Switch Toggle ON ON SPDT Bat Lever Solder 5A 250VAC 28VDC Panel Mount with Threads Bulk

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Switch Toggle ON ON SPDT Bat Lever Solder 5A 250VAC 28VDC Panel Mount with Threads Bulk
Search Keywords: 35004BU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Gc Electronics
  • Part No:
    35-004-BU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    32
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    5@125VAC 28VDC A
  • Actuator Style:
    Bat Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    1/4-40
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Dimension:
    12.7 x 6.8 x 31.75 mm
  • Operating Temperature:
    N/A
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Packaged Differently
In Stock:
32
Minimum Order:
10