- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 34-504-C
34-504-C
GC Electronics
Cable Ties Orange 50.8mm 178N Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Ties Orange 50.8mm 178N Bag
Search Keywords: 34504C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:34-504-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3916905000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:N/A
-
Body Material:N/A
-
Dimension:203.2 mm
-
Color:Orange
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
You may purchase all in-stock quantity of 400
Stock lot only:
400
Minimum Order Quantity:
900
Order Increment:
100
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$0.0336
900
$0.0305
1,000
$0.0254
5,000
$0.0251
10,000
$0.0249
50,000 +
$0.0236
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT