- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 33-847
33-847
GC Electronics
Conn Mini-UHF Adapter F/F/F T Style
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Mini-UHF Adapter F/F/F T Style
Search Keywords: 33847
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:33-847
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Mini-UHF Adapter
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F/F/F
-
Mounting:N/A
-
Body Orientation:Tee Style
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 10
Stock lot only:
3
Minimum Order Quantity:
10
Order Increment:
10
Price (USD)
Qty
Unit Price
1
$3.047
10
$2.770
50
$2.200
100
$2.000
250
$1.950
500
$1.910
1,000
$1.870
2,500
$1.840
5,000 +
$1.820
Click for Quote
Log in
to unlock special pricing