- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 33-1536
33-1536
GC Electronics
Conn Type N Adapter M/F/F T Style
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Type N Adapter M/F/F T Style
Search Keywords: 331536
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:33-1536
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N Adapter
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:M/F/F
-
Mounting:N/A
-
Body Orientation:Tee Style
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
357
can ship
Minimum Order Quantity:
5
1 Week
can ship
6/18/26
Price (USD)
Qty
Unit Price
5
$6.87
25
$5.00
100
$4.33
250
$4.20
500
$3.97
1,000
$3.87
2,500
$3.77
5,000 +
$3.71
Click for Quote
Log in
to unlock special pricing